29
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
29
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
Cables
Cables multiconductor
30-00457 - Tensility International
Video Transcript
Tensility International
30-00457
Cable multiconductor
Wire, 3C TS, 26 AWG, 150V, 70C, 3.2 mm, spiral shield, TPU, gray, WBL
Download Datasheet
Symbols and Footprints
Buy Options
Information
Parts Sold By Meter
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
26
Number of Conductors
3
Conductor Material
Tinned Copper
Jacket Color
Gray
Maximum Outer Diameter (mm)
3.2
Maximum Voltage Rating
150V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Jacket Material
Thermoplastic Polyurethane
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1530
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
14 semanas
Price: