29
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
29
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
Cables
Cables multiconductor
30-00675 - Tensility International
Video Transcript
Tensility International
30-00675
Cable multiconductor
Multi-Conductor Cable 9Conductors 28AWG 5.2mm 300V Black
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
28
Number of Conductors
9
Conductor Material
Bare Copper
Jacket Color
Black
Maximum Outer Diameter (mm)
5.2
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1530
Quote
Manufacturer Lead Time:
16 semanas
Price:
$2.484
1530+
$2.484