Grayhill30-251 BLK-EBotón pulsador

Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Panel Mount Solder Lug

Never worry about turning off components or cutting off certain sections of a circuit with this 30-251 BLK-E push button switch from Grayhill. This device has a maximum current rating of 1 A @ 115VAC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 30-251 BLK-E push switch has a solder lug termination style. This product is 11.1 mm long, 29.92 mm tall and 11.1 mm deep. The maximum AC voltage rating is 220 VAC.

A datasheet is only available for this product at this time.