Bourns3006W-1-101LFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 5.08 X 6.35mm) Pin Panel Mount/Through Hole Tube
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.40.80.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
100 | |
10% | |
400 | |
0.75 (3/4) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Side | |
2.36 | |
15(Elec) | |
1 | |
5400 | |
200 | |
Tube | |
N/A | |
N/R | |
20.57 | |
5.08 | |
6.35 | |
1.13 | |
Panel Mount/Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3006W-1-101LF potentiometer from Bourns is your solution! This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 20.57 mm long, 6.35 mm tall and 5.08 mm deep. This device is made with cermet technology. The 3006W-1-101LF part has a pin termination style.