Bourns3006W-1-501LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube

Infrequently adjust the resistor value for your circuit with this 3006W-1-501LF potentiometer from Bourns. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This product is 20.57 mm long, 6.35 mm tall and 5.08 mm deep. The 3006W-1-501LF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C.

5,678 piezas: Se puede enviar mañana

    Total$62.40Price for 60

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2405+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Taiwán
      • In Stock: 5,678 piezas
      • Price: $1.0400