30
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
30
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
Cables y conectores PCB
Cabezales del conector y receptáculos PCB
302-S161 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
302-S161
Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
27.92
Product Depth (mm)
9.05
Product Height (mm)
9.05
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 360
Quote
Manufacturer Lead Time:
6 semanas
Price:
$0.2362
180+
$0.2362
540+
$0.2046
1080+
$0.1723
5040+
$0.1484
10080+
$0.1379