PHOENIX CONTACT3035976Equipo de prueba electrónico del conector

Conn Test Adapter M/F 1/1 POS Crimp ST Cable Mount 1/1 Port

The test adapter 3035976 test terminal block from Phoenix Contact is the quickest way to make sure all of your components are connected correctly. This PL/SKT connector has 1 / 1 PL/SKT contacts. This connector has 1/1 ports. It has a straight body orientation. It uses the crimp termination method. This product is 45.3 mm long with a diameter of 5.8 mm.

A datasheet is only available for this product at this time.