Switchcraft3182-2SG-3DCConector circular
Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this field installable 3182-2SG-3DC connector from Switchcraft. It has a straight body orientation. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 39.9 mm long with a diameter of 22.2 mm.