PHOENIX CONTACT3190506Contacto del conector
Contact SKT Crimp ST Cable Mount 13-15AWG
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
SKT | |
Crimp | |
Straight | |
0.462 | |
18.8 | |
Cable Mount | |
13-15 |
This 3190506 connector contact from Phoenix Contact comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 13-15 AWG. This product is 18.8 mm long. It uses the crimp termination method.