RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Ferrules Terminal |
Gender | PIN |
Maximum Operating Temperature (°C) | 105 |
Insulation | Polypropylene |
Product Weight (g) | 0.19 |
Product Length (mm) | 18 |
Product Depth (mm) | 4.8 |
Color | Gray |
The ferrules terminal 3200205 wire terminal from Phoenix Contact makes it simple to connect to your terminals. This product is 18 mm long and 4.8 mm.