PHOENIX CONTACT3200302Terminales del conductor
Ferrules Terminal 12AWG Electrolytic Copper Silver M 9mm Silver
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
Silver | |
105 | |
Non-Insulated | |
0.13 | |
9 | |
Silver | |
Cable Mount |
The ferrules terminal 3200302 wire terminal from Phoenix Contact is the best way to connect to your circuit's terminal blocks. This product is 9 mm long.