PHOENIX CONTACT3202601Terminales del conductor
Ferrules Terminal 16AWG Electrolytic Copper Silver M 18mm Silver
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
Silver | |
105 | |
Non-Insulated | |
0.144 | |
18 | |
Silver | |
Cable Mount |
Make a proper connection between two terminal blocks using this ferrules terminal 3202601 wire terminal from Phoenix Contact. This product is 18 mm long.