PRECI-DIP SA323-83-102-41-001101Cabezales del conector y receptáculos PCB

Conn Socket Strip SKT 2 POS 2.54mm Wire Wrap ST Thru-Hole Box

Easily mount this socket strip 323-83-102-41-001101 header connector from Precidip onto your PCB project to support a variety of physical configuration options. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 3 A. It uses the wire wrap termination method. This product is 5.08 mm long, 4.9 mm tall and 2.54 mm deep. 323-83-102-41-001101 is housed in black polychlorinated terphenyl.

A datasheet is only available for this product at this time.