RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | IDC Connector |
Gender | RCP |
Number of Contacts | 10 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.635 |
Body Orientation | Straight |
Polarization Type | Center Key |
Row Spacing (mm) | 1.27 |
Maximum Current Rating (A) | 1 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 10.54 |
Product Depth (mm) | 3.05 |
Product Height (mm) | 3.2 |
Mounting | Surface Mount |