Cables
Cables de un solo conductor
3239-22-1-0500-008-1-TS - CnC Tech, LLC
Video Transcript
CnC Tech, LLC
3239-22-1-0500-008-1-TS
Memoria de paquete de múltiples chips
Hook-up Wire 22AWG 152.4m 1.75mm Tinned Copper 3000V Reel
Download Datasheet
Symbols and Footprints
Buy Options
Information
Parts Sold By Foot
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.60.40.00
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.55
Maximum Outer Diameter (mm)
1.75
Maximum Voltage Rating
3000V
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Reel
Bunch Stranding
17x34
Insulation Color
Orange
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4000
Quote
Manufacturer Lead Time:
20 semanas
Price:
$0.2053
500+
$0.2053