PHOENIX CONTACT3240049Terminales del conductor
Quick Disconnect Terminal 16-21AWG Brass Red F 18.5mm Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Make a proper connection between two terminal blocks using this quick disconnect terminal 3240049 wire terminal from Phoenix Contact. It has a female type gender. This wire terminal has an operating temperature of -20 to 105 °C. This product is 18.5 mm long and 2.8 mm.