Más Compradas
PHOENIX CONTACT3240096Terminales del conductor
Ring Lug Terminal 6AWG Copper Silver 29mm Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ring Lug Terminal | |
Crimp | |
Straight | |
8 | |
Tin | |
6 | |
110 | |
Non-Insulated | |
4.367 | |
29 | |
14 | |
Silver | |
Cable Mount |
The lug terminal 3240096 wire terminal from Phoenix Contact makes it simple to connect to your terminals. This product is 29 mm long and 14 mm.