PHOENIX CONTACT3240325Ductos de alambrado
Wiring Ducts Slotted Square Screw Polyvinyl Chloride Blue
Compliant | |
EAR99 | |
Active | |
8536.90.85.10 | |
Automotive | No |
PPAP | No |
Square | |
Slotted | |
Polyvinyl Chloride | |
Blue | |
Yes | |
UL94V0 | |
-5 | |
60 | |
2000 | |
100 | |
100 | |
Screw |
Need to hide complex wiring or organize other electrical wiring? Phoenix Contact's 3240325 wiring duct will do the trick. This wiring duct has a minimum operating temperature of -5 °C and a maximum of 60 °C. This product is 2000 mm long, 100 mm tall and 100 mm deep.