ITT Corporation330-8659-000Contacto del conector
Contact PIN 15/16 Size Crimp ST Cable Mount 20-22AWG
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | Unknown |
PPAP | Unknown |
Connector Circular | |
Signal | |
PIN | |
Crimp | |
Straight | |
-55 | |
125 | |
31.4 | |
15/16 | |
Cable Mount | |
20-22 |
This 330-8659-000 connector contact from ITT will produce a strong wired connection. It has a straight body orientation. This has a Connector Circular connector. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method. Its wire is 20-22 AWG. This product is 31.4 mm long.