Bourns3329H-1-154LFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 150K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Trimmer | |
150K | |
10% | |
300 | |
0.5 (1/2) | |
Cermet | |
-55 | |
150 | |
±100 | |
Lin | |
Pin | |
Top | |
1(Elec)|1(Mech) | |
1 | |
240 | |
1 | |
260 | |
200 | |
1 | |
Tube | |
6.35 | |
4.57 | |
0.567 | |
Through Hole |
Apply this 3329H-1-154LF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 150K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. This part has an operating temperature of -55 to 150 °C. This product is 4.57 mm tall with a diameter of 6.35 mm. The 3329H-1-154LF part has a pin termination style. It has a tolerance of 10%.