30
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
30
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
Cables y conectores PCB
Derivaciones y puentes del conector
3360-1-14-80-00-00-08-0 - Mill-Max
Video Transcript
Mill-Max
3360-1-14-80-00-00-08-0
Derivaciones y puentes del conector
Conn Shorting Jumper M 2 POS 5.08mm Solder ST Thru-Hole Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Shorting Jumper
Gender
PIN
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
5.08
Product Depth (mm)
0.63
Product Height (mm)
5.08
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
5 semanas
Price:
$0.7800
1000+
$0.7800
2500+
$0.7422
5000+
$0.7127
10000+
$0.6871
15000+
$0.6706
25000+
$0.6549
50000+
$0.6408
100000+
$0.6279