30
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
30
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
Cables y conectores PCB
Derivaciones y puentes del conector
3360-5-14-21-00-00-08-0 - Mill-Max
Video Transcript
Mill-Max
3360-5-14-21-00-00-08-0
Derivaciones y puentes del conector
Conn Shorting Jumper M 2 POS 12.7mm Solder ST Thru-Hole Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Shorting Jumper
Gender
PIN
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
12.7
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
12.7
Product Depth (mm)
0.63
Product Height (mm)
5.08
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
5 semanas
Price:
$1.5147
1000+
$1.5147
2500+
$1.1942
5000+
$0.9565
10000+
$0.9529
15000+
$0.9434
25000+
$0.9340
50000+
$0.9246
100000+
$0.8288