Bourns3386F-1-253LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

Optimize functionality in your circuit by placing this 3386F-1-253LF potentiometer from Bourns at critical points. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 25K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3386F-1-253LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. It has a tolerance of 10%. This device is made with cermet technology.

1,200 piezas: Se puede enviar hoy

    Total$89.45Price for 137

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2326+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 1,200 piezas
      • Price: $0.6529