Más Buscadas

Bourns3386X-1-104LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

Apply this 3386X-1-104LF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 9.53 mm tall and 4.83 mm deep. The 3386X-1-104LF part has a pin termination style. It has a tolerance of 10%. This device utilizes cermet technology.

1 pieza: Se puede enviar mañana

    Total$0.52Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1824+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 1 pieza
      • Price: $0.5205