ECCN (Estados Unidos) | 5A992.c |
Estatus de pieza | Active |
Código HTS | 8471.50.01.50 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Processor Type | Intel |
Processor Family | Atom |
Processor Number | E3815 |
Processor Cores | Single Core |
Processor Speed (Hz) | 1.46G |
Processor Thermal Design Power (W) | 5 |
Intel Technologies | Instruction Set/Intel EPT/Enhanced Intel SpeedStep/Intel VT-x/Intel 64/Intel HD Audio |
Form Factor | Mini COM Express |
JTAG Support | No |
Data Cache Size (B) | 512K |
BIOS | Phoenix uEFI |
RAM Type | DDR3L |
System Memory Maximum Size (B) | 1G(Typ) |
System Memory Speed | 1333MHz |
UART | 0 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 0 |
USB | 8 |
SATA | 2 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I210IT |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Type | LCD |
Display Chipset Type | Intel HD |
Display Interface | DP++|eDP|LVDS |
Audio | Intel HD |
Operating Systems | Linux|VxWorks|WEC7|WE8S|WES7|Win 7|Win 8 |
Linux | Linux |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Pinout Type | Type 10 |