Glenair340HS001NF13-8CAdaptadores de manguitos ajustables
Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
13 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Rotatable Coupling O-Ring Sealed Shorting Cap Backshell |
Add an extra layer for a connection and protection in a cable assembly with this rotatable coupling o-ring sealed shorting cap backshell 340HS001NF13-8C backshell from Glenair. Its shell size is 13. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.