Reduced Price
Molex347928080Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Mini 50 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
8 | |
1 | |
Solder | |
2 | |
Straight | |
Center Key | |
4/Contact | |
14V | |
-40 | |
105 | |
Tape and Reel | |
1.541 | |
22.62 | |
10.44 | |
14.6 | |
Mini 50 | |
Through Hole |
EDA / CAD Models |