Reduced Price
Molex348250240Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
24 | |
2 | |
Solder | |
2 | |
Straight | |
2.2 | |
4/Contact | |
500VDC | |
-40 | |
105 | |
10 | |
Tray | |
34.62 | |
22.34 | |
36.66 | |
Through Hole |
EDA / CAD Models |