TE Connectivity34853Terminales del conductor
Ring Tongue Terminal 10-12AWG Copper Yellow 27.89mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 34853 wire terminal from TE Connectivity makes it simple to connect to your terminals. Its wire is 10-12 AWG. This product is 27.89 mm long and 9.52 mm.
EDA / CAD Models |