29
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
29
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
Motores de pasos
34KM-K006B - MinebeaMistumi – NMB Technologies
Video Transcript
MinebeaMistumi – NMB Technologies
34KM-K006B
Motores de pasos
Stepper Motors Hybrid Bipolar Square 3.4A 0.9Ohm 1200g.cm² 3.3N.m 1.8° 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Hybrid
Motor Current (A)
3.4
Winding Resistance (Ohm)
0.9
Holding Torque (N.m)
3.3
Rotor Inertia
1200g.cm²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
6
Number of Shafts
1
Inductance per Phase (mH)
6.4
Mounting Hole Spacing (mm)
69.6
Frame Size (NEMA)
85
Shaft Diameter (mm)
15
Shaft Length (mm)
30
Body Length (mm)
68
Weight (g)
1800
Product Length (mm)
85
Product Depth (mm)
98
Product Height (mm)
85
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Date Code:
1910+
Manufacturer Lead Time:
26 semanas
Country Of origin:
Tailandia
Price:
$130.86
1+
$130.86
5+
$129.55
10+
$128.26
25+
$126.97
50+
$125.70
100+
$124.45
250+
$123.20
500+
$121.97
1000+
$120.75