Switchcraft3502RAConector de audio y video
Conn Phono Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Phono Plug | |
M | |
2 | |
2 | |
1 | |
Solder | |
Right Angle | |
6 | |
140VDC|250VAC | |
38.69 | |
Copper Alloy | |
Nickel | |
Copper Alloy | |
Cable Mount |
Utilize your audio and video with the phono plug 3502RA audio and video connector from Switchcraft. This M connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a right angle body orientation. It has a maximum voltage rating of 140 VDC|250VAC. It has a male type gender. This connector has a single port. This device has a maximum current rating of 6 A. 3502RA is housed in copper alloy. This product is 38.69 mm tall. Its 2 terminals use the solder termination method.