Keystone Electronics3550Accesorios del fusible
Fuse Clip 30A 500VAC Through Hole Faston
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
When incorporating a fuse in a circuit you'll will need this fuse clip 3550 from Keystone Electronics Corp. so that it can operate according to requirement. The voltage rating is 500VAC. This device has a current rating of 30. This part has an operating temperature range of -50 °C to 145 °C. This product is 10.15 mm long, 4.05 mm tall and 6.1 mm deep.