Switchcraft35HDLBAUConector de audio y video
Conn 3.5MM Stereo Plug PL 3 POS ST Cable Mount 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
3.5MM Stereo Plug | |
PL | |
3 | |
1 | |
Straight | |
Cable Mount |
The best way to use video and audio in your project is by using the 3.5mm stereo plug 35HDLBAU audio and video connector from Switchcraft. This PL connector has 3 PL contacts. It has a plug type gender. It has a straight body orientation. This connector has a single port.