Rubycon35PX3300MEFC16X25
Cap Aluminum Lytic 3300uF 35V 20% (16 X 25mm) Radial 7.5mm 1.68A 2000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic 35PX3300MEFC16X25 electrolytic capacitor from Rubycon is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 16 mm. Its leakage current is 1155@2Min μA. Its capacitance value is 3300uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The 35PX3300MEFC16X25 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
EDA / CAD Models |