23
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
23
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
Cables y conectores PCB
Cabezales del conector y receptáculos PCB
37103-3163-000FL - 3M
Video Transcript
3M
37103-3163-000FL
Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 3 POS 2mm IDT ST Cable Mount Carton
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Wire to Board
Gender
PL
Number of Contacts
3
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
32V
Insulation Resistance (MOhm)
1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Packaging
Carton
Product Length (mm)
10.4
Product Depth (mm)
15.6
Product Height (mm)
5.9
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: