ERNI Electronics374545Blackplane del conector

Conn Backplane M 32 POS 2.54mm Solder RA Thru-Hole

Connect two or more printed circuit boards together using 374545 backplane connectors developed by ERNI Electronics, and create a computer system that meets your requirements. This M connector has 64 M contacts. It has a right angle body orientation. Its pitch is 5.08 mm. It has a male type gender. This is a 2-row connector. It uses the solder termination method. This product is 11.1 mm tall. 374545 is housed in polybutylene terephthalate.

15 piezas: Se puede enviar en 3 días

    Total$64.96Price for 14

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 15 piezas
      • Price: $4.64