Más Buscadas

Pomona Electronics3777A-0Otro conector

Conn Spade Lug-Banana Jack 1/1 POS ST

Use this threaded spade lug-banana jack 3777A-0 connector accessory from Pomona on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 43.43 mm long and 7.87 mm. This part has a maximum operating temperature of 50 °C.

A datasheet is only available for this product at this time.