BI Technologies37SR10KLFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (8.8 X 12.7mm) Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
20% | |
250 | |
0.5 (1/2) | |
Cermet | |
-30 | |
100 | |
±250 | |
Lin | |
Pin | |
Side | |
6 | |
1(Elec)|1(Mech) | |
1 | |
280 | |
1 | |
50 | |
1 | |
Bulk | |
N/A | |
N/R | |
8.8 | |
N/A | |
12.7 | |
0.283 | |
Through Hole |
Infrequently adjust the resistor value for your circuit with this 37SR10KLF potentiometer from BI Technologies (TT electronics). This product has a resistance value of 10K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±250 ppm/°C. This product is 12.7 mm tall. It has a tolerance of 20%. This device utilizes cermet technology. The 37SR10KLF part has a pin termination style. This part has an operating temperature of -30 to 100 °C.