Switchcraft380Conector de audio y video
Conn Phone Plug M 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Phone Plug | |
M | |
2 | |
2 | |
1 | |
Solder Lug | |
Straight | |
12.7 | |
57.15 | |
Copper Alloy | |
Cable Mount |
Use the phone plug 380 audio and video connector from Switchcraft for your design to run audio and video. This M connector has 2 M contacts. It has a male type gender. It has a straight body orientation. This connector has a single port. 380 is housed in copper alloy. This product is 57.15 mm long with a diameter of 12.7 mm. Its 2 terminals use the solder lug termination method.