Grayhill39-102Botón pulsador

Switch Push Button N.O. SPST Round Plunger 0.15A 220VAC Momentary Panel Mount Solder Lug

This classic 39-102 push button switch from Grayhill will do exactly what you need it to do by turning your circuit on and off. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 115VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 39-102 push switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC. This product is 19.69 mm tall.

105 piezas: Se puede enviar en 3 días

    Total$37.50Price for 2

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 105 piezas
      • Price: $18.75