Grayhill39-251 BLKBotón pulsador

Switch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC 28VDC Momentary Thru-Hole PC Pins

Quickly reset and disrupt processes by mechanically pressing this 39-251 BLK push button switch from Grayhill. It has a SPDT configuration. This device has a maximum current rating of 0.25 A @ 115VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The 39-251 BLK push switch has a PC pin termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 8.33 mm tall and 15.24 mm deep.

143 piezas: Se puede enviar en 3 días

    Total$40.56Price for 13

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 143 piezas
      • Price: $3.12