Pomona Electronics3925-3Equipo de prueba electrónico del conector
Conn Test Clip 1 POS ST Cable Mount 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Easily connect nontraditional adaptors to a test machine by using this test clip 3925-3 test terminal block manufactured from Pomona. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 102 °C. This product is 69.6 mm long with a diameter of 15.49 mm.