Honeywell3AC6-D8Interruptor de interbloqueo de seguridad
Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SPDT | |
Rod | |
N.O./N.C. | |
15.1@250VAC | |
250 | |
250 | |
372.85 | |
0.25 | |
Screw Mount | |
Quick Connect | |
Stainless Steel | |
Straight | |
-18 | |
82 | |
41.73 | |
52.32 | |
12.7 | |
45.97 |
This door interlock 3AC6-D8 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. It has a SPDT configuration. 3AC6-D8 is housed in stainless steel. This device has a maximum current rating of 15.1 A @ 250VAC. This safety interlock has a minimum operating temperature of -18 °C and a maximum of 82 °C. The 3AC6-D8 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.