Honeywell3AC68Interruptor de interbloqueo de seguridad

Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Screw

This door interlock 3AC68 safety interlock switch from Honeywell allows you to add safety measures to your device. This device has a maximum current rating of 15.1 A @ 250VAC. It has a SPDT configuration. 3AC68 is housed in stainless steel. This safety interlock has a minimum operating temperature of -18 °C and a maximum of 149 °C. The 3AC68 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    20 semanas
    • Price: $351.22
    1. 1+$351.22
    2. 500+$297.23
    3. 1000+$283.81
    4. 5000+$247.58
    5. 10000+$217.45