Micro Commercial Components3EZ16D5-TPZener
Zener Diode Single 16V 5% 5.5Ohm 3000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
16 | |
5% | |
3000 | |
47 | |
0.5 | |
169 | |
5.5 | |
3000 | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Check out this perfect 3EZ16D5-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its test current is 47 mA. This device has a maximum regulator current of 169 mA. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%.