TE Connectivity3EZM4SMódulos de entrada de energía
Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 3A Fuse/Switch/Voltage Selector ST 1 Port
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EMI/RFI Filtered | |
M | |
3 | |
1 | |
Faston | |
Straight | |
IEC 320/C14 | |
3 | |
240VAC | |
Fuse/Switch/Voltage Selector | |
Dual | |
2 Pole | |
N/A | |
N/A | |
N/A | |
Flange Mount |
EDA / CAD Models |