Reduced Price
Littelfuse3KP11CATVS
TVS Diode Single Bi-Dir 11V 3KW 2-Pin Case P-600 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.1(Max) mm |
Mounting | Through Hole |
Package Length | 9.1(Max) mm |
PCB changed | 2 |
Supplier Package | Case P-600 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |