Micro Commercial Components3SMAJ5950B-TPZener
Diode Zener Single 110V 5% 3000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
110 | |
5% | |
3000 | |
3.4 | |
1 | |
26 | |
300 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This 3SMAJ5950B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 26 mA. Its maximum power dissipation is 3000 mW. Its test current is 3.4 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 110 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.