Micro Commercial Components3SMBJ5921B-TPZener
Diode Zener Single 6.8V 5% 3000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
6.8 | |
5% | |
3000 | |
55.1 | |
5 | |
2.5 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
This 3SMBJ5921B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 55.1 mA. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.