Central Semiconductor3SMC5.0A TR13 PBFREETVS
TVS Diode Single Uni-Dir 5V 3KW 2-Pin SMC T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
6.4 | |
9.2 | |
5 | |
200 | |
326 | |
1000 | |
10 | |
3000 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |